TLV62084EVM-828

Texas Instruments
595-TLV62084EVM-828
TLV62084EVM-828

Mfr.:

Description:
Power Management IC Development Tools EVM OF TLV62084DSG

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.2 V
TLV62084
TLV62084-828
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TLV62084EVM-828/TLV62084AEVM-828 EVMs

Texas Instruments TLV62084EVM-828/TLV62084AEVM-828 Evaluation Modules (EVMs) are designed to help the user easily evaluate the TLV62048 or TLV62084A. The TLV62048 and TLV62048A are both 2A high-efficiency buck converters. These buck converters come in a small 2.0x2.0mm2 SON package. Texas Instruments TLV62084EVM-828/TLV62084AEVM-828 converts a 2.7V to 6V input voltage into a regulated output voltage of 1.2V at up to 2A output current.