MCF8329RRYEVM

Texas Instruments
595-MCF8329RRYEVM
MCF8329RRYEVM

Mfr.:

Description:
Power Management IC Development Tools MCF8329 evaluation m odule for 32-pin VQ

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
4.5 V to 60 V
MCF8329RRY
MCF8329RRY
Brand: Texas Instruments
Interface Type: I2C
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCF8329RRYEVM Driver Evaluation Module (EVM)

Texas Instruments MCF8329RRYEVM Driver Evaluation Module (EVM) enables users to evaluate the performance of a 32-pin VQFN packaged MCF8329 motor driver. The evaluation module includes an onboard FTDI chip to convert USB communication from the micro-USB connector into UART. An onboard MSP430FR2355 microcontroller (MCU) translates the UART communication into control signals or SPI formatted data, which is then sent to the MCF8329. There are many user-selectable jumpers, resistors, connectors, and test points to assist in evaluating the many features of the Texas Instruments MCF8329 IC and the configurable device-specific settings.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.668,06 kr. 1.668,06 kr.