LP87725Q1EVM

Texas Instruments
595-LP87725Q1EVM
LP87725Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LP8772-Q1 EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
12 V
3.3 V
LP87725-Q1
LP87725
Brand: Texas Instruments
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87725Q1EVM Converter Evaluation Module (EVM)

Texas Instruments LP87725Q1EVM Converter Evaluation Module (EVM) is designed to help users evaluate the features and performance of the LP87725-Q1. The Texas Instruments LP87725-Q1 is designed to meet the power management requirements of the IWR and AWR MMICs in various automotive and industrial radar applications. The device has three step-down DC/DC converters, an LDO regulator, and a load switch. The LDO is powered externally and intended for Ethernet device core supply. The load switch is intended to cut off the 3.3V IO supply during the sensor sleep mode. The device is controlled by an I2C serial interface and by an enable signal.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.180,63 kr. 2.180,63 kr.