LP87694Q1EVM

Texas Instruments
595-LP87694Q1EVM
LP87694Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LP8769x-Q1 evaluatio n module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
2.8 V to 5.5 V
LP876940C0RQKRQ1
LP87694
Brand: Texas Instruments
Interface Type: I2C, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87694Q1EVM Evaluation Module (EVM)

Texas Instruments LP87694Q1EVM Evaluation Module (EVM) can be used to test, demo, debug, and configure one or more LP8769x-Q1 power management ICs for automotive and industrial applications. The device onboard is LP876940C0RQKRQ1, which has a 1+1+1+1-phase configuration for four different output voltage rails. The Texas Instruments LP87694Q1EVM evaluation module boards can be stacked for multi-PMIC operation testing.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.