LP87642Q1EVM

Texas Instruments
595-LP87642Q1EVM
LP87642Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive 3 + 1-pha se two output funct

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.8 V to 5.5 V
LP876411E2RQKRQ1
LP87642
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck Converter
Interface Type: GPIO, I2C, SPI, USB
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP8764x-Q1EVM Evaluation Modules

Texas Instruments LP8764x-Q1EVM Evaluation Modules are used to test, demo, debug and configure one or more LP8764-Q1 power management ICs for automotive and industrial applications. The onboard device is the LP876411E2RQRQ1 or LP876441E4RQKRQ1, which has a 4-phase 2.2MHz configuration for one high current multiphase rail. The LP8764x-Q1EVM evaluation boards can be stacked for multi-PMIC operation testing.