LP87320Q1EVM

Texas Instruments
595-LP87320Q1EVM
LP87320Q1EVM

Mfr.:

Description:
Power Management IC Development Tools SV601213A-007

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.185,32 kr. 1.185,32 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
REACH - SVHC:
Evaluation Modules
Power Management Specialized
3.7 V
LP87320Q1
LP87320
Brand: Texas Instruments
Dimensions: 126 mm x 88 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 360,882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

LP87320Q1EVM Evaluation Module (EVM)

Texas Instruments LP87320Q1EVM Evaluation Module (EVM) demonstrates the integrated circuit LP873200-Q1. The LP873200-Q1 has two high-performance step-down converters and two LDOs, designed to meet the power management requirements of the current applications processors in automotive applications. The LP873200-Q1 can drive up to 2A+2A of load current with an ideal solution size and efficiency combination. The Texas Instruments LP873200-Q1 has been specifically designed to allow the PMIC to be easily configured at startup to fit various voltage and sequencing requirements. The device is controlled via a PC and the supplied GUI.