LMR60410QEVM

Texas Instruments
595-LMR60410QEVM
LMR60410QEVM

Mfr.:

Description:
Power Management IC Development Tools LMR60410-Q1 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 36 V
3.3 V
LMR60410-Q1
LMR60410Q
Brand: Texas Instruments
For Use With: LMR604103SRAKRQ1
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR60410QEVM Evaluation Module

Texas Instruments LMR60410QEVM Evaluation Module is configured to evaluate the operation of the LMR60410-Q1 DC/DC buck converter. The LMR60410-Q1 is a 36V, 1A, DC/DC buck converter that offers synchronous rectification to establish high conversion efficiency in a small footprint. The TI LMR60410QEVM evaluation module operates over an 8V to 36V wide input voltage range, allowing a regulated 3.3V output up to 1A load at a 2.2MHz switching frequency. The LMR60410QEVM can support output voltage regulation accuracy by more than 1%, and the output voltage setpoint is adjustable using an external resistor divider.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
750,63 kr. 750,63 kr.