LM74701Q1EVM

Texas Instruments
595-LM74701Q1EVM
LM74701Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM74701-Q1 evaluatio n module for ideal

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Ideal Diode
0 V to 12 V
0 V to 12 V
LM74701-Q1
LM74701
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Deal Diode Controller with Integrated VDS Clamp
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

LM74701Q1EVM Controller Evaluation Module

Texas Instruments LM74701Q1EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74701-Q1 ideal diode controller with an integrated VDS clamp. This evaluation module demonstrates how an N-channel power MOSFET can emulate a very-low forward voltage diode with low IQ and the low-leakage current flowing through the IC. In this design scheme, the Texas Instruments LM74701-Q1 is combined with a MOSFET and used in series with a battery to replace a Schottky diode and PFET in reverse-polarity protection circuitry.