DRV8876EVM

Texas Instruments
595-DRV8876EVM
DRV8876EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8876 H-BRIDGE MOT OR DRIVER EVM

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
4.5 V to 37 V
DRV8876
DRV8876
Brand: Texas Instruments
For Use With: Single H-Bridge Motor Driver
Interface Type: PWM
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DRV8876EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8876EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8876. The DRV8876 is an integrated H-bridge driver for brushed DC and solenoid applications. The evaluation module allows the device to be configured for PWM, phase/enable, or independent half-bridge control modes. It includes an MSP430™ microcontroller that is preprogrammed to take input from two dedicated analog potentiometers for PWM speed control of one or two brushed DC motors. The jumper on the PMODE pin on the Texas Instruments DRV8876EVM allows the user to select from the input modes of PH/EN (GND), PWM (3.3V), and independent half-bridge control (Hi-Z). Power can be provided externally up to 37V through the power header.