DRV8718S-Q1EVM

Texas Instruments
595-DRV8718S-Q1EVM
DRV8718S-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive multi-cha nnel smart half-bri

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
4.9 V to 37 V
DRV8718S-Q1
DRV8718S
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Automotive Applications
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DRV8718S-Q1EVM Gate Driver Evaluation Module

Texas Instruments DRV8718S-Q1EVM Gate Driver Evaluation Module (EVM) allows easy evaluation of the DRV8718S-Q1 device. The DRV8718S-Q1 is an 8-channel gate driver with inline current sensing and offline diagnostics. The Texas Instruments DRV8718S-Q1 devices can be powered with a supply voltage from 4.9V to 37V. A smart gate-drive architecture optimizes dead time to prevent shoot-through conditions and controls slew rate. Four PWM inputs can be multiplexed between the different drivers in combination with SPI control. The current sensing amplifier can be used in low-side or high-side sense configurations. A simple SPI and hardware interface are available.