DRV8702D-Q1EVM

Texas Instruments
595-DRV8702D-Q1EVM
DRV8702D-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8702D-Q1EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
625,52 kr. 625,52 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Gate Driver
5.9 V to 45 V
3.3 V
DRV8702D-Q1
DRV8702D
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the DRV8702D-Q1 half-bridge gate driver
Interface Type: USB
Output Current: 15 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 322,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DRV8702D-Q1EVM Evaluation Module (EVM)

Texas Instruments DRV8702D-Q1EVM Evaluation Module (EVM) is an evaluation kit to demonstrate the DRV8702D-Q1 half-bridge gate driver. An MSP430G2553 is used to control the duty cycle and direction of the motor while also monitoring the motor current reported from the DRV8702D-Q1. The power stage is created using the DRV8702D-Q1 automotive H-bridge gate driver and CSD18540Q5B N-Channel NexFET power MOSFET. The evaluation module is a high-performance, protected, and cost-effective platform that reduces development overhead for a quicker time to market. A user-friendly application is provided to operate the evaluation module with minimal external equipment quickly.