DRV8251EVM

Texas Instruments
595-DRV8251EVM
DRV8251EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8251 motor driver evaluation module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 48 V
DRV8251
DRV8251
Brand: Texas Instruments
For Use With: Single H-Bridge Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8251EVM Evaluation Module

Texas Instruments DRV8251EVM Evaluation Module is designed for easy evaluation of the DRV8251 motor driver. This evaluation module is programmed and configured to work immediately and begin spinning motors right away. The DRV8251 device operates at 4.5V to 48V voltage range and is capable of driving up to 3.7A. This module allows easy control of the DRV8251 without the need for a GUI. The DRV8251EVM module comes equipped with two potentiometers that allow for adjustment of the control signal duty cycle.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
688,11 kr. 688,11 kr.