BQ27Z746EVM-047

Texas Instruments
595-BQ27Z746EVM-047
BQ27Z746EVM-047

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
683,71 kr. 683,71 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.6 V
BQ27Z746
BQ27Z746-047
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

bq27Z746EVM-047 Battery Manager Evaluation Module

Texas Instruments bq27Z746EVM-047 Battery Manager Evaluation Module (EVM) is a complete system for evaluating the bq27Z746 battery manager. The evaluation module includes bq27Z746 with integrated protection circuit module and a link to Windows® based PC software. The bq27Z746 integrated circuit (IC) and all onboard components are provided to monitor critical cell parameters and predict cell capacity and state of health. It also protects the cells from overcharge, over-discharge, short-circuit, and over-current in 1-series cell Li-Ion or Li-polymer battery packs.