BQ27427EVM

Texas Instruments
595-BQ27427EVM
BQ27427EVM

Mfr.:

Description:
Power Management IC Development Tools BQ27427 evaluation m odule for Impedance

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
3.6 V
BQ27427
BQ27427
Brand: Texas Instruments
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq27427EVM Evaluation Module (EVM)

Texas Instruments bq27427EVM Evaluation Module (EVM) is a complete evaluation system for the bq27427, a gas gauge IC. The evaluation module includes one bq27427 circuit module with an integrated current-sense resistor. A separate orderable EV2400 PC interface board for gas gauge interface and a PC USB cable and Microsoft® Windows® based PC software is needed when using this evaluation module. The circuit module includes one Texas Instruments bq27427 integrated circuit and all other onboard components necessary to monitor and predict capacity for a system-side fuel gauge solution. The circuit module is connected to the EV2400 interface board and software, and the user can read the data registers, update the RAM, log cycling data, and evaluate the overall functionality.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
625,52 kr. 625,52 kr.