BQ25872EVM-813

Texas Instruments
595-BQ25872EVM-813
BQ25872EVM-813

Mfr.:

Description:
Power Management IC Development Tools BQ25872EVM-813

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
14 V
6 V
BQ25872
BQ25872-813
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

bq25872EVM-813 Charger Evaluation Module (EVM)

Texas Instruments bq25872EVM-813 Charger Evaluation Module (EVM) is a complete charger module for evaluating the bq25872. The bq25872 is a highly-integrated battery switch in WCSP package for 1 cell Li-Ion and Li-polymer batteries. The module includes test points for all signals available for testing purposes. The module also includes jumpers for different circuit configurations. The bq25872EVM-813 does not include the EV2300 or EV2400 (EV2x00) interface board. To use the module an EV2x00 interface board must be ordered separately.