BQ25758EVM

Texas Instruments
595-BQ25758EVM
BQ25758EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25758 evaluation m odule

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
BQ25758
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25758EVM Controller Evaluation Module (EVM)

Texas Instruments bq25758EVM Controller Evaluation Module (EVM) is an evaluation system for the bq25758 IC. The bq25758 IC is a buck-boost controller with a wide input range of 4.2V to 60V, a wide output voltage range of up to 60V, bi-directional capabilities, and the IC supports the full range of USB PD 3.1 EPR from 5V to 48V at 240W. The device offers high-efficiency DC/DC conversion over a wide voltage range. The device integrates all the loop compensation for the buck-boost converter, providing a high-density method with ease of use.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.