BQ25155EVM

Texas Instruments
595-BQ25155EVM
BQ25155EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25155EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
5 V
4.2 V
BQ25150
BQ25155
Brand: Texas Instruments
Interface Type: I2C
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 161,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25155EVM Evaluation Module

Texas Instruments bq25155EVM Evaluation Module is an integrated battery charge management IC that integrates the most common functions for wearable devices. These include a linear charger, regulated output, load switch, manual reset with timer, ADC, ship mode, and advanced power path.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 11/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
908,26 kr. 908,26 kr.