AMC6V704EVM

Texas Instruments
595-AMC6V704EVM
AMC6V704EVM

Mfr.:

Description:
Power Management IC Development Tools AMC6V704 evalutaion module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AMC6V704
AMC6V704
Brand: Texas Instruments
For Use With: Optical Modules
Interface Type: I2C, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC6V704EVM Evaluation Module

Texas Instruments AMC6V704EVM Evaluation Module features the AMC6V704, a highly integrated current-output and voltage-output control device designed for electroabsorption-modulated laser (EML) applications. The AMC6V704 also includes supply and temperature alarm monitors and a high-precision internal reference that eliminates the need for an external reference in most applications. The TI AMC6V704EVM Evaluation Module consists of four IDACs, four VDACs, and an ADC.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.076,71 kr. 2.076,71 kr.