Z63000Z2910Z1Z1

TDK
871-Z63000Z2910Z1Z1
Z63000Z2910Z1Z1

Mfr.:

Description:
Power Management IC Development Tools PowerHap eval board With 1 driver,EngSam

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
12 V
PowerHap
PowerHap
Brand: TDK
Dimensions: 160 mm x 100 mm
For Use With: STM32F407G-DISC1
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PowerHap
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerHap Piezo Actuator Evaluation Kit

TDK PowerHap™ Piezo Actuator Evaluation Kit offers support to engineers designing haptic feedback applications based on PowerHap piezo actuators. This single-channel kit is designed to drive a single PowerHap device. Kit contents include a power supply, micro-USB cable, one part of each PowerHap type (15G, 7G, and 2.5G), USB memory stick, four connectors, and a channel driver board. The main parts on the demonstrator are the base board, a step-up converter, the output driver board, and a CPU unit. TDK PowerHap Piezo Actuator Evaluation Kit also comes with configuration software and documentation.

Availability

Stock:
Not Available

Pricing (DKK)