ISL94216EVKIT1Z

Renesas / Intersil
968-ISL94216EVKIT1Z
ISL94216EVKIT1Z

Mfr.:

Description:
Power Management IC Development Tools ISL94216 EVAL KIT 1 - F/U/W ISL94216 EVAL - RoHS COMPLIANT

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.149,45 kr. 2.149,45 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
48 V
48 V
ISL94216
ISL94216
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

ISL94216EVKIT1Z Evaluation Kit

Renesas Electronics ISL94216EVKIT1Z Evaluation Kit evaluates ISL94216 16-cell battery front end ICs that support I2C, SPI, and single-wire protocols. This battery front end is an essential component of any battery management system (BMS) that periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures. This evaluation kit operates at -40°C to 85°C ambient temperature range and stored at -55°C to 125°C temperature range. The evaluation kit offers 62V high hotplug rating and 3.3V integrated regulator.This evaluation kit features high-side CFET/DFET drivers, charge/load wakeup detection circuitry, and 4-pin GPIO port. The ISL94216EVKIT1Z kit is ideal for use in telecom and server farms, solar farms, energy storage systems, home appliances, cordless power, and gardening tools.