ISL85014EVAL1Z

Renesas / Intersil
968-ISL85014EVAL1Z
ISL85014EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL85014 EVALUATON B OARD 1 - 15 LD TDFN

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
739,88 kr. 739,88 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 18 V
1.8 V
ISL85014FRZ
ISL85014
Brand: Renesas / Intersil
Description/Function: Evaluation board for ISL85014FRZ
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 14 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8529902100
MXHTS:
8473300499
ECCN:
EAR99

ISL85014EVAL1Z Evaluation Board

Renesas Electronics ISL85014EVAL1Z Evaluation Board is a demonstration and development platform for the ISL85014 Synchronous Buck Regulator. The ISL85014 is a highly efficient, monolithic, synchronous buck regulator that can deliver 14A of continuous output current from a 3.8V to 18V input supply. The ISL85014 uses current mode control architecture with a fast transient response and excellent loop stability. The ISL85014 integrates very low ON-resistance high-side and low-side FETs to maximize efficiency and minimize external component count. The minimum BOM and easy layout footprint are extremely friendly to space constraint systems.