TEA2206DB1583

NXP Semiconductors
771-TEA2206DB1583
TEA2206DB1583

Mfr.:

Description:
Power Management IC Development Tools TEA2206DB1583 active bridge rectifier controller demo board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.172,12 kr. 1.172,12 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Rectifier
90 VAC to 264 VAC
TEA2206T
TEA2206T
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Diode Bridge, MOSFET
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935422415598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TEA2206DB1583 Demo Board

NXP Semiconductors TEA2206DB1583 Demo Board is an evaluation platform for the TEA2206T Active Bridge Rectifier Controller. The TEA2206T is designed to replace the two low-side diodes in a traditional diode bridge with MOSFETs. Using the TEA2206T with low-ohmic high-voltage external MOSFETs significantly improves the efficiency of the power converter as the typical rectifier diode forward conduction losses are eliminated. In addition, the TEA2206T includes an X-capacitor discharge function to reduce power consumption while in a standby condition.