DC2321A

Analog Devices
584-DC2321A
DC2321A

Mfr.:

Description:
Power Management IC Development Tools Dust Energy Harvesting Demo Board with E

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
833,13 kr. 833,13 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Energy Harvesting
3.3 V, 5 V
LTP5901-IPM
LTC3331
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: DC2344A, DC2509A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Dust
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC333x Demonstration Board for LTC333x Converters

Analog Devices Inc. LTC333x Demonstration Boards feature a nanopower buck-boost DC/DC emphasizing the LTC333x Converters. The DC2343A offers an integrated coulomb counter and contains a PIC16F1459 embedded processor for communication. The DC2343A uses two analog-to-digital converter channels to sample the battery and output voltages. These voltage samples improve the functionality of the GUI and allow optimal software correction to the measured coulombs.  

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.