MAX38912EVK#TDFN

Analog Devices / Maxim Integrated
700-MAX38912EVK#TDFN
MAX38912EVK#TDFN

Mfr.:

Description:
Power Management IC Development Tools 500mA LDO with Low Power Mode

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
772,93 kr. 772,93 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Linear Voltage Regulator
1.7 V to 5.5 V
800 mV to 5 V
MAX38912
MAX38912
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX38912 Evaluation Kit

Analog Devices MAX38912 Evaluation Kit evaluates the MAX38912 housed in a TDFN package. The MAX38912 is a low-noise, high-PSRR pMOS linear regulator. The kit operates over an input range of 1.7V to 5.5V. It provides an output-voltage range from 0.8V to 5.0V and can deliver up to 500mA of current. The Analog Devices kit comes with the MAX38912ATA+ installed.