EVAL-LT3073-AZ

Analog Devices
584-EVAL-LT3073-AZ
EVAL-LT3073-AZ

Mfr.:

Description:
Power Management IC Development Tools LT3073 Demo Board, 3A,Low Noise,High PSR

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
778,67 kr. 778,67 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Linear Voltage Regulator
600 mV to 5.5 V
500 mV to 4.2 V
LT3073
LT3073
Brand: Analog Devices
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LT3073-AZ Evaluation Board

Analog Devices Inc. EVAL-LT3073-AZ Evaluation Board is configured to evaluate the operation of the LT3073. The LT3073 is a 3A, ultra-low noise, high power-supply rejection ratio (PSRR), and 45mV dropout ultra-fast linear regulator. The EVAL-LT3073-AZ requires an external BIAS voltage (VBIAS) that is at least 1.2V higher than VOUT and is between 2.375V and 5.5V.