DC3006A

Analog Devices
584-DC3006A
DC3006A

Mfr.:

Description:
Power Management IC Development Tools LT3001 Isolated Demo Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
555,40 kr. 555,40 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
12 V
12 V
LT3001
LT3001
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC3006A Demonstration Circuit for the LT3001

Analog Devices Inc. DC3006A Demonstration Circuit is a compact no-opto isolated flyback converter featuring the LT3001. The DC3006A outputs 12V and maintains tight regulation with a load current from 1.5mA to 300mA over a 4V to 32V input voltage range. The output current capability increases with the input voltage. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. The leakage inductance spike is limited within the MOSFET’s 65V voltage rating with an RC snubber and a TVS clamp, which dampens the ringing and clamps the MOSFET drain voltage to a safe level.