ADP2387-EVALZ

Analog Devices
584-ADP2387-EVALZ
ADP2387-EVALZ

Mfr.:

Description:
Power Management IC Development Tools 20V 6A Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
555,40 kr. 555,40 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
3.3 V
ADP2387
ADP2387
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Step down DC to DC regulator
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 134,263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADP2387 EvalBoard for ADP2387 DC/DC Regulator

Analog Devices EVAL-ADP2387 Evaluation Board provides a complete 20V, 6A, step-down regulator solution that allows designers to evaluate the ADP2387 in a near-ideal printed circuit board (PCB) layout. The board's programmable current-limit function allows the output current to optimize the inductor. A preset 9A peak current-limit threshold ensures the 6A output current capability. Designers can program the switching frequency between 200kHz and 1.4MHz, which provides the possibility for a stackable multiphase power solution. The output of the ADP2387-EVALZ evaluation board is preset to 3.3V, and the switching frequency is set to 600kHz. Different output voltage settings can be used by changing the appropriate passive components.