TPS65941111EVM

Texas Instruments
595-TPS65941111EVM
TPS65941111EVM

Mfr.:

Description:
Power Management IC Development Tools Automotive 2.8 V to 5.5 V 5 buck & 4 LD

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.921,85 kr. 1.921,85 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
2.7 V to 55 V
TPS65941111
TPS6594
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Automotive 2.8 V to 5.5 V, 5 Buck and 4 LDO Power Management IC (PMIC) EVM
For Use With: TPS6593, TPS6593-Q1, TPS6594, TPS6594-Q1
Interface Type: USB
Output Current: 2 A, 3.5 A, 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS6594xEVM PMIC Evaluation Modules (EVMs)

Texas Instruments TPS6594xEVM PMIC Evaluation Modules (EVMs) can be used to demo, debug, test, and configure one or more of the TPS6594x power management ICs (PMICs). The primary difference between the boards is the phase configuration setup of the quad-phase bucks (BUCK1-BUCK4) which can be combined in 5 different combinations (1+1+1+1, 2+1+1, 3+1, 4, or 2+2). The board supports stacking with other TPS6594xEVMs to test multi-PMIC operation. The board can be modified to support any spin of the Texas Instruments TPS6593, TPS6593-Q1, TPS6594, TPS6594-Q1 devices.