BQ25570EVM-206

Texas Instruments
595-BQ25570EVM-206
BQ25570EVM-206

Mfr.:

Description:
Power Management IC Development Tools BQ25570 EVAL MOD

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
19
Expected 12/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Energy Harvesting
130 mV to 4 V
1.8 V
BQ25570
BQ25570-206
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Battery charger evaluation module for energy harvesting
For Use With: BQ25570
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25570EVM-206 Evaluation Module (EVM)

Texas Instruments bq25570EVM-206 Evaluation Module (EVM) is a complete module for evaluating the bq25570 energy-harvesting charger for storage elements like single-cell Li-Ion/Polymer batteries or super-capacitors. It is intended to be powered by high-impedance supplies, such as solar panels, thermo-electric generators (TEGs), or piezoelectric generators. The bq25570 regulates its input voltage so that it will not collapse its input source while charging the storage element up to a set voltage point. A power good output indicates when the charger's storage element reaches a user-set voltage level. The Texas Instruments bq25570 has an integrated buck regulator that provides a regulated output from the charger output. The evaluation module can also be configured as an ultra-low power boost converter with minimum changes. It can then regulate the output voltage from a low impedance source, while simultaneously providing a second output voltage from the buck regulator.