TPS62932EVM

Texas Instruments
595-TPS62932EVM
TPS62932EVM

Mfr.:

Description:
Power Management IC Development Tools TPS62932 evaluation module for 2-A sync

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
5.1 V to 30 V
5 V
TPS62932
TPS62932
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62932EVM Evaluation Module

Texas Instruments TPS62932EVM Evaluation Module is designed to demonstrate the functionality and versatility of the TPS62932 quickly. The TPS62932 high-efficiency, easy-to-use synchronous buck converter offers a wide input voltage range of 3.8V to 30V. The TPS62932 is designed for systems powered by 5V, 12V, 19V, and 24V power-bus rails. The TI TPS62932EVM evaluation module is a single, synchronous buck converter providing 5V at 2A from 3.8V to 30V input.