TPS61287EVM-042

Texas Instruments
595-TPS61287EVM-042
TPS61287EVM-042

Mfr.:

Description:
Power Management IC Development Tools TPS61287 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
416,12 kr. 416,12 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.3 V to 4.2 V
18 V
TPS61287
TPS61287-042
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61287EVM-042 Evaluation Module (EVM)

Texas Instruments TPS61287EVM-042 Evaluation Module (EVM) helps to evaluate the behavior and performance of the TPS61287 at different input voltages, output voltages, and load conditions. This evaluation module is designed for 3.3V to 4.2V input voltage and 18V output voltage applications. The Texas Instruments TPS61287EVM-042 has test points of TP1 and TP2 for input voltage measurement, TP3 and TP6 for output voltage measurement, TP7 for SW measurement, and TP4 and TP5 for loop test, respectively.