TPS56C231LEVM

Texas Instruments
595-TPS56C231LEVM
TPS56C231LEVM

Mfr.:

Description:
Power Management IC Development Tools TPS56C231L step-down converter evaluatio

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
4.5 V to 17 V
1.2 V
TPS56C231L
TPS56C231L
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TPS56C231LEVM Evaluation Module

Texas Instruments TPS56C231LEVM Evaluation Module is designed to facilitate the evaluation of the TPS56C231L converter. The TPS56C231L is a single, D-CAP3™ mode, synchronous buck converter providing 1.2V at 12A from 4.5V to 17V input, requiring a very low external component count. The TI TPS56C231LEVM evaluation module utilizes the D-CAP3 control mode to deliver a fast transient response and good line/load regulation. Additionally, the TPS56C231LEVM does not require external compensation and supports low ESR output capacitors.