TPS563300EVM

Texas Instruments
595-TPS563300EVM
TPS563300EVM

Mfr.:

Description:
Power Management IC Development Tools 3.8-V to 28-V input 3-A synchronous ste

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
5.1 V to 28 V
5 V
TPS563300
TPS563300
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TPS563300EVM Evaluation Module

Texas Instruments TPS563300EVM Evaluation Module is configured to evaluate the operation of the TPS563300 high-efficiency, easy-to-use synchronous buck converter. The TPS563300 3A synchronous buck converter is an easy-to-use, high-efficiency buck converter with a 3.8V to 28V wide input voltage. The device is ideally suited for systems powered from 5V, 12V, 19V, and 24V power-bus rails. The TI TPS563300 provides up to 3A continuous output current, 0.8V to 22V output voltage and a maximum of 98% duty cycle operation. Furthermore, the device enables a fixed-frequency peak current control mode for fast transient response and good line and load regulation.