TPS562203EVM

Texas Instruments
595-TPS562203EVM
TPS562203EVM

Mfr.:

Description:
Power Management IC Development Tools TPS562203 evaluation module for 2-A sync

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 17 V
600 mV to 7 V
TPS562203
TPS562203
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS562203EVM Evaluation Module

Texas Instruments TPS562203EVM Evaluation Module is configured to evaluate the operation of the TPS562203 converter in a SOT563 package. The TPS562203 is a simple, easy-to-use, 2A synchronous step-down converter. The TI TPS562203EVM Evaluation Module is a fully assembled and tested circuit operating from 4.2V to 17V input, 12V nominal, and provides a 1.05V output at 2A. The device includes AC signal injection terminals for feedback loop measurements.