TPS548D22EVM-784

Texas Instruments
595-TPS548D22EVM-784
TPS548D22EVM-784

Mfr.:

Description:
Power Management IC Development Tools TPS548D22 40A DC-DC EVALUATION MODULE

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Linear Voltage Regulator
12 V
1 V
TPS548D22
TPS548D22-784
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Single synchronous step-down converter with full differential sense
For Use With: TPS548D22
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 40 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS548D22EVM-784 Step-Down Converter EVM

Texas Instruments TPS548D22EVM-784 Step-Down Converter Evaluation Module (EVM) uses the TPS548D22. The TPS548D22 is a D-CAP3™ mode, 40A synchronous buck converter with integrated MOSFETs. The evaluation module provides a fixed 1.0V output at up to 40A from a 12V input bus. This module is designed as a single output DC-DC converter. The module demonstrates the Texas Instruments TPS548D22 in a typical low-voltage application. This module also provides several test points to evaluate the performance of the converter.