TPS513885EVM

Texas Instruments
595-TPS513885EVM
TPS513885EVM

Mfr.:

Description:
Power Management IC Development Tools TPS513885 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 22 V
5.15 V
TPS513885
TPS513885
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPS513885EVM Evaluation Module

Texas Instruments TPS513885EVM Evaluation Module offers a fully assembled and tested circuit for the TPS513885 step-down converter. The TPS513885EVM has a typical input operating voltage of 19.5V and a 5.15V output at 12A. The device includes AC signal injection terminals for feedback loop measurements.