DRV10970EVM

Texas Instruments
595-DRV10970EVM
DRV10970EVM

Mfr.:

Description:
Power Management IC Development Tools DRV10970EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
5 V to 18 V
DRV10970
DRV10970
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Three phase brushless motor driver evaluation module
For Use With: DRV10970
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV10970EVM Brushless Motor Driver EVM

Texas Instruments DRV10970EVM Brushless Motor Driver Evaluation Module (EVM) is a user-friendly evaluation kit to demonstrate the DRV10970. The DRV10970 is a three-phase brushless DC motor driver. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. The DRV10970EVM supports single-ended, differential, or Hall IC inputs configuration for Hall signals. The Texas Instruments DRV10970EVM can be configured to work with ADAA (Automatic Drive Angle Adjust) or DAA (Fixed Drive Angle Adjust).