STEVAL-L6981CDR

STMicroelectronics
511-STEVAL-L6981CDR
STEVAL-L6981CDR

Mfr.:

Description:
Power Management IC Development Tools 38 V, 1.5 A synchronous step-down switching regulator evaluation board based on

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
241,85 kr. 241,85 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.5 V to 38 V
850 mV to 38 V
L6981CDR
L6981
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030890100
ECCN:
EAR99

STEVAL-L6981CDR Evaluation Board

STMicroelectronics STEVAL-L6981CDR Evaluation Board is based on the L6981CDR synchronous monolithic step-down regulator capable of delivering up to 1.5A DC. The L6981 has a wide input voltage range that makes the device suitable for a broad range of applications. The device implements peak current mode architecture in an SO 8L package with internal compensation to minimize design complexity and size. The L6981 is available in low consumption mode (LCM) and low noise mode (LNM) versions. LCM maximizes efficiency at light load with a controlled output voltage ripple, making the device extremely suitable for battery-powered applications.