AEK-POW-SPSB081

STMicroelectronics
511-AEK-POW-SPSB081
AEK-POW-SPSB081

Mfr.:

Description:
Power Management IC Development Tools Automotive power management IC evaluation board with LIN and CAN-FD

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
241,85 kr. 241,85 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.3 V, 5 V
SPSB081
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: SPI
Output Current: 250 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
9030820000
MXHTS:
8473300401
ECCN:
EAR99

AEK-POW-SPSB081 Evaluation Board

STMicroelectronics AEK-POW-SPSB081 Evaluation Board features various standby modes for minimal power consumption. The STMicroelectronics AEK-POW-SPSB081 has programmable local and remote wake-up capabilities. The board is built on the SPSB081 power management system IC, featuring a low-drop voltage regulator (V1) for the system microcontroller and another regulator (V2) for tracking V1 or supplying external loads like sensors. V1 maintains a fixed 5V rail with overvoltage detection, while V2 can operate as a voltage tracker for V1 or an independent regulator programmable via SPI with 5V or 3.3V.