NEVB-NPS7601UL

Nexperia
771-NEVB-NPS7601
NEVB-NPS7601UL

Mfr.:

Description:
Power Management IC Development Tools NPS7601 Load Switch Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
260,88 kr. 260,88 kr.
260,20 kr. 2.602,00 kr.
259,83 kr. 12.991,50 kr.
259,61 kr. 25.961,00 kr.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
1.5 V to 5.5 V
NPS7601
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Load Switch
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

NEVB-NPS7601 Load Switch Evaluation Board

Nexperia NEVB-NPS7601 Load Switch Evaluation Board helps engineers test the NPS7601 device's performance across different applications. The NPS7601 is a low-loss integrated load switch with built-in reverse current blocking. It includes an internal pass FET, short-circuit protection, and thermal shutdown. These features enable efficient power distribution in low-voltage systems and protect downstream components. The Nexperia NEVB-NPS7601 Load Switch Evaluation Board provides access to multiple power inputs and probe points for measurement and analysis. It also includes an NMOS transistor at the output to simulate and evaluate short-circuit conditions.