EV8020-QV-00A

Monolithic Power Systems (MPS)
946-EV8020-QV-00A
EV8020-QV-00A

Mfr.:

Description:
Power Management IC Development Tools IEEE802.3af/at/bt PoE PD Interface Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
167,48 kr. 167,48 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Over Ethernet (PoE)
MP8020GQV
MP8020
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6.3 cm x 6.3 cm x 1.5 cm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV8020-QV-00A Evaluation Board

Monolithic Power Systems (MPS) EV8020-QV-00A Evaluation Board showcases the MP8020 Power over Ethernet (PoE) powered device compliant with IEEE 802.3af/at/bt standards. The Monolithic Power Systems (MPS) MP8020 features configurable inrush and operation current limits, a GATE1 driver for external MOSFETs to improve efficiency under heavy loads, and a power good (PG) signal to enable downstream DC/DC converters. It includes an auxiliary power input detector (AUX) and GATE2 driver for low-loss wall adapter use. Additional features include a built-in detection resistor, thermal protection, and broad input under-voltage lockout (UVLO) hysteresis. The MP8020 comes in a 3mm x 5mm QFN-18 package.