EV5991-V-4PHASE-00A

Monolithic Power Systems (MPS)
946-EV5991V4PHASE00A
EV5991-V-4PHASE-00A

Mfr.:

Description:
Power Management IC Development Tools 16V, 50A, Hot-Swap Intelli-Fuse Solution Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
335,55 kr. 335,55 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
MP5991GLU
MP5991
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15 cm x 11 cm x 1.6 cm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV5991-V-4PHASE-00A Evaluation Board

Monolithic Power Systems (MPS) EV5991-V-4PHASE-00A Evaluation Board showcases the parallel operation of multiple MP5991 devices across four phases. The Monolithic Power Systems (MPS) EV5991-V-4PHASE-00A can operate with one to four phases and features test pins and LED indicators for simplified system evaluation. Each MP5991's operation can be easily monitored via the test pins. The board is compatible with discrete power source terminals and PSU interfaces, supporting various power supply verification needs. The MP5991 comes in a 5mm x 5mm LGA-32 package.