EV18R03A

Microchip Technology
579-EV18R03A
EV18R03A

Mfr.:

Description:
Power Management IC Development Tools IEEE802.3at/bt Type 2 PD EVB PD70201, w/isolated low-profile flyback 24V 1.05A

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.241,95 kr. 2.241,95 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
42 V to 57 V
24 V
PD70201
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Output Current: 1.05 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV18R03A Evaluation Boards

Microchip Technology EV18R03A Evaluation Boards evaluate the performance of low-profile PD applications based on the PD70201 device. The board uses a single PD device, PD70201ILQ, to support the detection, classification, and powering phases on the 2/4 pairs of the Cat5 cable. It implements a DC-DC converter with a planar transformer. PD70201ILQ supports a standard IEEE® 802.3af and IEEE 802.3at Type 2 interface. The EV18R03A evaluation board supports a 25W at 24V output.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.