ADM00929

Microchip Technology
579-ADM00929
ADM00929

Mfr.:

Description:
Power Management IC Development Tools 127.5 Y

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Switching Controller
4.5 V to 70 V
600 mV to 12 V
MIC28516
Brand: Microchip Technology
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MIC28516 Evaluation Board

Microchip Technology MIC28516 Evaluation Board is designed to demonstrate a high-voltage input step-down design that can deliver up to 95% efficiency to a broad range of output voltages. This board accepts up to 70V input voltage and regulates down to 0.8V output voltage. The fitted pin header allows for output voltage selection between 0.8V, 1.2V, 2.5V, 3.3V, 5.0V, and 12V. The Microchip Technology MIC28516 switching regulator and the board can be loaded up to 8A continuous output current.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.