KTS1640EDV-MMEV01

Kinetic Technologies
389-KTS1640-MMEV01
KTS1640EDV-MMEV01

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit - Load Switch with OVP and Reverse Polarity Protection

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
284,52 kr. 284,52 kr.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Load Switch
1.5 V to 5.5 V
KTS1640
KTS1640
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 3.15 in x 2.27 in
Output Current: 6 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

KTS1640 Evaluation Kit

Kinetic Technologies KTS1640 Evaluation Kit is designed to demonstrate and evaluate the functionality, performance, and PCB layout of the KTS1640 load switch. This kit consists of a fully assembled and tested PCB with the KTS1640 IC installed, two pairs of high-current XT30-to-Banana power cables, and a quick start guide. Typical applications include reverse power supply protection, telecom/server/networking system, industrial and medical systems, and portable instrumentation.