EVAL-LTC7068-AZ

Analog Devices
584-EVAL-LTC7068-AZ
EVAL-LTC7068-AZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board for LTC7068

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.171,89 kr. 1.171,89 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
6 V to 14 V
LTC7068
LTC7068
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

EVAL-LTC7068-AZ Evaluation Board

Analog Devices Inc. EVAL-LTC7068-AZ Evaluation Board features the LTC7068 driver with powerful 1.3Ω pull-down and 1.6Ω pull-up MOSFET drivers driving two 150V N-channel MOSFETs. The PWM input control is 5V logic compatible and controls both gate outputs, with one output complementing the other. The evaluation board has several unpopulated Printed Circuit Board (PCB) pads to help the user customize the board for application.