EVAL-CN0409-ARDZ

Analog Devices
584-EVAL-CN0409-ARDZ
EVAL-CN0409-ARDZ

Mfr.:

Description:
Optical Sensor Development Tools Turbidity Measurement Arduino Shield

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.388,46 kr. 1.388,46 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Photometric Front End
ADPD105
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Optical Sensor Development Tools
Series: CN0409
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0409-ARDZ Arduino Shield for Turbidity

Analog Devices Inc. EVAL-CN0409-ARDZ Arduino Shield for Turbidity uses the ADPD105 photometric front end and a network of 860nm Infrared emitters and silicon PIN photodiodes to create a water turbidity measurement system. The system can measure low to high water turbidity levels ranging from 0FTU to 1000FTU (limited by available solution). The IR LED and photodiode network is arranged in such a way that it can support two of the most recognized turbidity measurement standards – ISO7027 (both ratio and non-ratio) and GLI Method. With three-point calibration, the typical accuracy that the system can achieve is ± 0.50 FTU or ±5% of the reading, whichever is greater. This accuracy, combined with the 0.05 FTU noise level, makes the measurements obtained using this system very reliable. The ADPD105’s ambient light rejection feature makes this circuit ideal for applications where accurate, robust, and non-contact turbidity measurements are critical. Applications for Analog Devices Inc. EVAL-CN0409-ARDZ Arduino Shield for Turbidity include chemical analysis and monitoring natural bodies of water, wastewater and drinking water.