TPS92633Q1EVM

Texas Instruments
595-TPS92633Q1EVM
TPS92633Q1EVM

Mfr.:

Description:
LED Lighting Development Tools TPS92633-Q1 automoti ve three-channel hi

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.242,69 kr. 1.242,69 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
TPS92633
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99

TPS92633Q1EVM LED Driver Evaluation Module (EVM)

Texas Instruments TPS92633Q1EVM LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92633-Q1. The TPS92633-Q1 is a linear triple-channels LED driver with a full LED diagnostic for automotive lighting applications. For linear LED drivers used in automotive lighting end equipment, thermal and off-board driving are two design challenges. The Texas Instruments TPS92633-Q1 can help a designer deal with those challenges, and the TPS92633Q1EVM could help validate those features.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.