AP8801EV2

Diodes Incorporated
621-AP8801EV2
AP8801EV2

Mfr.:

Description:
LED Lighting Development Tools LED DRIVER EVAL BOARD MSOP8L NO LED

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
375,31 kr. 375,31 kr.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
APP8801
8 V to 45 V
Bulk
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 500 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030333800
ECCN:
EAR99

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.

AP8801EV2 Evaluation Board

Diodes Incorporated AP8801EV2 Evaluation Board evaluates the AP8801 LED driver with an internal switch. This evaluation board is a Printed Circuit Board (PCB) constructed using an FR4 base. The AP8801EV2 operates at 8V to 45V input voltage range. This evaluation board offers a 460mA nominal current. The AP8801EV2 can be used to drive an external choice of LEDs. The total forward voltage across LEDs depends on the number and type of LEDs connected. This evaluation board is ideal for use on commercial and industrial lighting, small LCD panel backlighting, appliance interior lighting, and architecture detail lighting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.