DLPLCR70EVM

Texas Instruments
595-DLPLCR70EVM
DLPLCR70EVM

Mfr.:

Description:
Display Development Tools DLP LIGHTCRAFTER DLP 7000 EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP7000UV
USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLPLCR70
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 753,510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPLCR70EVM DLP Evaluation Module (EVM)

Texas Instruments DLPLCR70EVM DLP Evaluation Module (EVM) houses the DLP7000, a 0.7 XGA 2xLVDS Type A digital micromirror device (DMD) containing 1076x768 micromirrors with 13.6µm pitch. When paired with DLPLCRC410EVM, users get pixel-accurate control with 1-bit pattern rates up to 32,225Hz. The Texas Instruments DLPLCR70EVM is the right evaluation choice for designers needing the largest pixel pitch and fastest pattern rate option in the DLP portfolio.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
15.004,15 kr. 15.004,15 kr.